RACPRO1 Series Chassis-Mountable LED AC/DC Power Supply

RECOM Power RACPRO1 series high-performance DIN rail power supplies are created for demanding industrial applications

Image of RECOM Power RACPRO1 Series Chassis-Mountable LED AC/DC Power SupplyRECOM Power RACPRO1 series of industrial DIN rail power supplies, e-fuses, and redundancy diodes are specifically designed to meet the demands of today’s most challenging industrial applications. The series includes the RACPRO1-T240, -T480, and -T960 models, offering 240 W, 480 W, and 960 W of power, respectively. These power supplies support a universal three-phase AC input voltage range of 3 x 320 VAC to 320 x 575 VAC, as well as a DC input range of 430 VDC to 850 VDC, making them ideal for renewable energy systems and microgrid applications. With an operational lifetime exceeding 80,000 hours, the RACPRO1 series sets a high standard for durability and reliability. Designed for ease of use, the units feature 25° toolless, maintenance-free push-in connectors for both input and output connections. Their compact form factor, lightweight design, and robust performance, such as high mains input surge immunity (up to 6 kVAC) and return voltage immunity (>35 V at the output), make them a versatile choice for various industrial environments. The series also supports an extended operating temperature range of -40°C to +70°C. Overall, the RACPRO1 series delivers exceptional performance, efficiency, and scalability, making it an excellent choice for modern industrial power solutions.

Features
  • Slim design (43 mm, 52 mm, 80 mm) with 25° push-in connectors
  • Fast toolless mounting and demounting
  • DC input range 430 V to 815 V/850 V 10s
  • Highest lifetime expectancy 80,000 h/40°C
  • Full power -40°C/+60°C, boost power 150%/5 s
  • Thermal power bonus 120%/45°C
  • Highest lifetime expectancy 80.000 h/40°C
  • DC-OK signal
  • Reduced no-load power consumption ranging from 0.8 W to 3 W
  • 3-year warranty
Applications
  • Industrial automation
  • Factory automation
  • Building automation
  • Process automation
  • Power generation
  • Energy distribution
  • Test and measurement
  • Infrastructure
  • Data and telecom

RACPRO1 Series Chassis-Mountable LED AC/DC Power Supply

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
240W AC/DC-CONVERTER 'DIN-RAIL'RACPRO1-T240/24240W AC/DC-CONVERTER 'DIN-RAIL'15 - Immediate
307 - Factory Stock
1 : 1 415,40 kr
Box
Visa detaljer
480W AC/DC-CONVERTER 'DIN-RAIL'RACPRO1-T480/24480W AC/DC-CONVERTER 'DIN-RAIL'17 - Immediate
410 - Factory Stock
1 : 2 055,67 kr
Box
Visa detaljer
480W AC/DC-CONVERTER 'DIN-RAIL'RACPRO1-T480/48480W AC/DC-CONVERTER 'DIN-RAIL'0 - Immediate
61 - Factory Stock
1 : 2 055,67 kr
Box
Visa detaljer
960W AC/DC-CONVERTER 'DIN-RAIL'RACPRO1-T960/24960W AC/DC-CONVERTER 'DIN-RAIL'15 - Immediate
319 - Factory Stock
1 : 2 883,27 kr
Box
Visa detaljer
960W AC/DC-CONVERTER 'DIN-RAIL'RACPRO1-T960/48960W AC/DC-CONVERTER 'DIN-RAIL'5 - Immediate
97 - Factory Stock
1 : 2 883,27 kr
Box
Visa detaljer
4-CHANNEL 5A E-FUSERACPRO1-4SP/24V/5A4-CHANNEL 5A E-FUSE19 - Immediate
48 - Factory Stock
1 : 1 170,43 kr
Box
Visa detaljer
4-CHANNEL 10A E-FUSERACPRO1-4SP/24V/10A4-CHANNEL 10A E-FUSE19 - Immediate
87 - Factory Stock
1 : 1 330,07 kr
Box
Visa detaljer
Published: 2025-01-03